- RS Stock No.:
- 479-6446
- Mfr. Part No.:
- EASY204-DP
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 479-6446
- Mfr. Part No.:
- EASY204-DP
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Network Modules
These modules enable Easy Controllers type 700, 800 and MFD to be connected as slaves in a network to a higher level PLC or supervisory system. However, as there is only one connector at the right hand end of the controller, only one of these options may be implemented. This limitation does not extend to the Easy-NET facility on the Easy800 which is a completely separate feature, with its own dedicated RJ45 connectors on the top of the controller. In other words, Easy800 controllers can have their I/O expanded whilst also being networked with up to eight other Easy800 or MFD-Titan controllers via the built in Easy-NET facility.
Note
Where the MFD-CP8 is door mounted, it is recommended that these modules be fitted using the MFD-TS-144 DIN rail adapter.
Note
(Figures in brackets in Onboard I/O and Outputs columns are for Transistor output types)
Specifications
Attribute | Value |
---|---|
For Use With | Easy 700 Series, Easy 800 Series, EC4P, ES4P, MFD-CP8 |
Maximum Operating Temperature | +55°C |
Dimensions | 35.5 x 90 x 62 mm |