Siemens Ethernet PLC Expansion Module - 16 Input, 16 Output, Digital Input Type

RS Stock No.:
756-4009
Mfr. Part No.:
6GK5116-0BA00-2AA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Input Type

Digital

Number of Inputs

16

Number of Outputs

16

Output Type

Digital

Dimensions

125 x 120 x 124 mm

COO (Country of Origin):
DE

S7-1200 X-100 Ethernet Switch Modules


The devices of the SCALANCE X100 product line allow the cost-effective installation of Industrial Ethernet bus and star structures with switching functionality.

Switches with redundant power supply and signaling contact for use in applications in the immediate vicinity of machinery. A variety of device variants with different numbers and designs of electrical and optical ports.

Approvals

CE, UL & C-Tick