Siemens Input/Output PLC Expansion Module For Use With S7-200 Series - 32 Input, 32 Output, Digital Input Type

Image representative of range

RS Stock No.:
746-5864
Mfr. Part No.:
6ES72231BM220XA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Input Type

Digital

Number of Inputs

32

Output Type

Digital

Number of Outputs

32

For Use With

S7-200 Series

Dimensions

80 x 196 x 62 mm

COO (Country of Origin):
DE

Combined Module


These SIMATIC S7-200 expansion modules incorporate equal numbers of both digital inputs and outputs, and are available with either transistor or relay outputs.

Note

Expansion modules cannot be used with S7-221.


S7-200 Expansion Modules for 2nd & 3rd Generation


A range of digital and analogue expansion modules to increase the I/O capacity of the S7-200 CPUs. A maximum of 2 modules can be used with S7-222, with a maximum of 78 I/O, up to 7 modules may be used with S7-224 and S7-226 CPUs, with a maximum of 128 I/O 248 respectively. The modules are available in 24Vdc or 85-245Vac powered versions, and include digital input, output and combined forms, plus analogue input, output and temperature sensor modules.


In addition to digital signals the S7-200 series can process analogue signals from sensors or actuators directly by using an analogue expansion module.