Siemens Communication Processor PLC Expansion Module For Use With SIMATIC S7-300 - 2 Input, RJ45 Input Type
- RS Stock No.:
- 196-3691
- Mfr. Part No.:
- 6GK73431EX300XE0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 196-3691
- Mfr. Part No.:
- 6GK73431EX300XE0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Communications processor CP 343-1 for connection of SIMATIC S7-300 to Industrial Ethernet via ISO and TCP/IP, PROFINET IO controller or PROFINET IO device, integrated 2-port switch ERTEC 200, S7 communication, fetch/write, send/receive with and without RFC1006, Multicast DHCP, NTC- CPU Sync, diagnostic, initialization via LAN, 2x RJ45 connection for LAN with 10/100 Mbit/s
Specifications
Attribute | Value |
---|---|
Series | 6GK7343 |
Input Type | RJ45 |
Number of Inputs | 2 |
For Use With | SIMATIC S7-300 |
Mounting Type | DIN Rail |
Dimensions | 40 x 120 x 125 mm |