Mitsubishi FX5U Series PLC CPU for Use with MELSEC IQ-F Series IQ Platform-Compatible PLC, Relay, Transistor Output,
- RS Stock No.:
- 875-5682
- Mfr. Part No.:
- FX5U-64MT/ESS
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
£878.80
(exc. VAT)
£1,054.56
(inc. VAT)
FREE delivery for orders over £50.00
- Plus 1 unit(s) shipping from 02 February 2026
Units | Per unit |
|---|---|
| 1 + | £878.80 |
*price indicative
- RS Stock No.:
- 875-5682
- Mfr. Part No.:
- FX5U-64MT/ESS
- Brand:
- Mitsubishi Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Manufacturer Series | FX5U | |
| Number of Inputs | 32 | |
| Output Type | Relay, Transistor | |
| For Use With | MELSEC IQ-F Series IQ Platform-Compatible PLC | |
| Input Type | Sink, Source | |
| Number of Outputs | 32 | |
| Voltage Category | 100 → 240 V ac | |
| Network Type | Inverter Communication, MELSEC Communication protocol (3C/4C Frames), MELSOFT Connection, Modbus RTUI, N:N Network, Predefined Protocol Support, SLMP (3E Frame), Socket Communication | |
| Minimum Operating Temperature | 0°C | |
| Dimensions | 220 x 90 x 83 mm | |
| Standards Met | CE, cULus Listed | |
| Memory | 120 (Device Memory) kB, 5 (Data Memory) MB, 64 (Program Capacity) k steps | |
| Maximum Operating Temperature | +55°C | |
| Program Capacity | 64 k Steps | |
| Depth | 83mm | |
| Length | 220mm | |
| Width | 90mm | |
| Mounting Type | Panel Mount | |
| Programming Language Used | FBD, Ladder Diagram, ST | |
| Number of Communication Ports | 2 | |
| Programming Interface | RJ45 Connector (Ethernet Communication) | |
| Communication Port Type | Ethernet, RS485 | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Manufacturer Series FX5U | ||
Number of Inputs 32 | ||
Output Type Relay, Transistor | ||
For Use With MELSEC IQ-F Series IQ Platform-Compatible PLC | ||
Input Type Sink, Source | ||
Number of Outputs 32 | ||
Voltage Category 100 → 240 V ac | ||
Network Type Inverter Communication, MELSEC Communication protocol (3C/4C Frames), MELSOFT Connection, Modbus RTUI, N:N Network, Predefined Protocol Support, SLMP (3E Frame), Socket Communication | ||
Minimum Operating Temperature 0°C | ||
Dimensions 220 x 90 x 83 mm | ||
Standards Met CE, cULus Listed | ||
Memory 120 (Device Memory) kB, 5 (Data Memory) MB, 64 (Program Capacity) k steps | ||
Maximum Operating Temperature +55°C | ||
Program Capacity 64 k Steps | ||
Depth 83mm | ||
Length 220mm | ||
Width 90mm | ||
Mounting Type Panel Mount | ||
Programming Language Used FBD, Ladder Diagram, ST | ||
Number of Communication Ports 2 | ||
Programming Interface RJ45 Connector (Ethernet Communication) | ||
Communication Port Type Ethernet, RS485 | ||
- COO (Country of Origin):
- JP
FX5U - CPU Modules
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Can be upgraded by combining with expansion modules
Built-in SD card slot
Run/Stop/Reset switch
Built-in Ethernet port, RS485
Displays the input and output states via LEDs
Integrated real-time clock
Programming software GX Works3
Related links
- Mitsubishi FX5U Series PLC CPU for Use with MELSEC IQ-F Series IQ Platform-Compatible PLC Transistor Output,
- Mitsubishi Electric FX5U Series PLC CPU for Use with MELSEC IQ-F Series IQ Platform-Compatible PLC Transistor
- Mitsubishi FX3S Series PLC CPU for Use with FX3 Series Transistor Output DC Input
- Mitsubishi FX3S Series PLC CPU for Use with FX3 Series Transistor Output DC Input
- Mitsubishi FX3S Series PLC CPU for Use with FX3 Series Transistor Output DC Input
- Mitsubishi FX3S Series PLC CPU for Use with FX3 Series Transistor Output DC Input
- Mitsubishi Electric MELSEC iQ-F Series PLC CPU for Use with FX5 Expansion Adapter Analogue
- Mitsubishi Electric SNAP Series PLC I/O Module for Use with FX5U CPU Module Relay 5 V
