Idec MicroSmart Series PLC CPU for Use with MicroSmart Series PLC, Transistor Sink/Source Output, 24-Input, Voltage
- RS Stock No.:
- 833-6161
- Mfr. Part No.:
- FC4A-D40K3
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 833-6161
- Mfr. Part No.:
- FC4A-D40K3
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Manufacturer Series | MicroSmart | |
| Number of Inputs | 24 | |
| Output Type | Transistor Sink/Source | |
| For Use With | MicroSmart Series PLC | |
| Input Type | Voltage | |
| Number of Outputs | 16 | |
| Voltage Category | 24 V dc | |
| Battery Backup | Yes | |
| Width | 90mm | |
| Number of Communication Ports | 2 | |
| Programming Language Used | Ladder Logic | |
| Mounting Type | DIN Rail | |
| Length | 47.5mm | |
| Depth | 81.3mm | |
| Program Capacity | 31.2 KB | |
| Communication Port Type | RS232C/RS485 | |
| Dimensions | 47.5 x 90 x 81.3 mm | |
| Output Current | 1 (Per Common) A, 300 (Per Point) mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Manufacturer Series MicroSmart | ||
Number of Inputs 24 | ||
Output Type Transistor Sink/Source | ||
For Use With MicroSmart Series PLC | ||
Input Type Voltage | ||
Number of Outputs 16 | ||
Voltage Category 24 V dc | ||
Battery Backup Yes | ||
Width 90mm | ||
Number of Communication Ports 2 | ||
Programming Language Used Ladder Logic | ||
Mounting Type DIN Rail | ||
Length 47.5mm | ||
Depth 81.3mm | ||
Program Capacity 31.2 KB | ||
Communication Port Type RS232C/RS485 | ||
Dimensions 47.5 x 90 x 81.3 mm | ||
Output Current 1 (Per Common) A, 300 (Per Point) mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- JP
Idec FC4A Series
CPUs are available in two types of modules, All-in-One and Slim. Each CPU is compact indesign but has built-in inputs and outputs. The Slim and All-in-One type can expand into the ideal system using the optional expansion modules.
IDEC MicroSmart
