Better World
Crouzet em4 Local Series PLC CPU Starter Kit for Use with em4 Series, Relay, Static Output, 16-Input, Analogue, Digital
- RS Stock No.:
- 818-7085
- Mfr. Part No.:
- 88981106
- Brand:
- Crouzet
Available to back order for despatch 03/05/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£450.52
(exc. VAT)
£540.62
(inc. VAT)
Units | Per unit |
1 - 4 | £450.52 |
5 - 9 | £436.14 |
10 - 24 | £424.35 |
25 - 49 | £413.20 |
50 + | £402.60 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 818-7085
- Mfr. Part No.:
- 88981106
- Brand:
- Crouzet
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Crouzet PLC CPU
The Crouzet em4 series alerts B26 nano programmable logic controller (PLC) has 16 digital inputs (including 4 High Speed, 4 analogue 0-10V/potentiometers and 4 analogue 0-10 V/4-20mA) and 10 digital outputs (including 2 solid states 0.5A PWM, 2 relays 6A and 6 relays 8A). It has a supply voltage rating of 24VDC with 16 digital inputs (4digital, 12 digital/analogue) and 10 digital outputs (2 PWM, 8 relays). This starter kit comes with the very compact and easy to program PLC, with 26 I/Os. It communicates with maximum16 Ethernet or with other devices with the Ethernet Modbus TCP/IP standard protocol client and server. It is possible to program and debug your PLC from anywhere on the Ethernet local network. It also provide simplified addressing process between two em4.
em4 Ethernet starter kit includes:
1. em4 Ethernet nano-PLC CPU
2. 3m Programming Cable PC
3. em4 soft (USB Key)
em4 Ethernet starter kit includes:
1. em4 Ethernet nano-PLC CPU
2. 3m Programming Cable PC
3. em4 soft (USB Key)
Features and Benefits
4 lines with 18 characters per line with highly visual display
Large memory space for application and remote functions program
Manage timed or trigger based data exchange between devices via Modbus TCP/IP Network
Receive scheduled simple data logs via email or FTP
Send email alerts fully controlled by the application program
Operating temperature ranges between -20°C and 60°C
Large memory space for application and remote functions program
Manage timed or trigger based data exchange between devices via Modbus TCP/IP Network
Receive scheduled simple data logs via email or FTP
Send email alerts fully controlled by the application program
Operating temperature ranges between -20°C and 60°C
Applications
Industrial automation
Robotics
Automobile industry
Robotics
Automobile industry
Certifications
CE
cULus listed
IEC/EN 61000-6-1,2,3 & 4 in accordance with 2001/108/EC EMC directive
IP40 on front panel
IP20 on terminal block
cULus listed
IEC/EN 61000-6-1,2,3 & 4 in accordance with 2001/108/EC EMC directive
IP40 on front panel
IP20 on terminal block
Specifications
Attribute | Value |
---|---|
Manufacturer Series | em4 Local |
Number of Inputs | 16 |
Output Type | Relay, Static |
For Use With | em4 Series |
Input Type | Analogue, Digital |
Voltage Category | 24 V dc |
Number of Outputs | 10 |
Network Type | Modbus with accessory |
Kit Included | Yes |
Better World Product | Yes |
Better World Claim | Designed for disassembly |
Depth | 60.4mm |
Program Capacity | 1000 blocks (without macro), Upto 64 macros (256 blocks each) |
Battery Backup | Yes |
Communication Port Type | Modbus |
Display Included | Yes |
Minimum Operating Temperature | -20°C |
Programming Interface | USB |
Maximum Operating Temperature | +60°C |
Output Current | 500 mA, 6/8 A |
Number of Communication Ports | 1 |
Programming Language Used | Function Block, Sequential Function Chart |
Mounting Type | Panel Mount |
Width | 90mm |
Length | 124.6mm |
Related links
- Rockwell Automation Micro 850 Series PLC CPU Starter Kit for Use...
- Crouzet em4 Series PLC CPU Starter Kit Relay Output 4...
- Siemens LOGO! V8.3 Series PLC CPU Starter Kit Relay Output, 12-Input
- Mitsubishi FX3GE Series PLC CPU for Use with FX3 Series 24-Input, DC Input
- Crouzet Millenium Evo Series PLC CPU Starter Kit for Use with PLC...
- Crouzet em4 Series PLC CPU Relay Output 4 (Digital)-Input Digital Input
- Siemens LOGO! V8.3 Series PLC CPU Starter Kit 230 V ac/dc Supply...
- Crouzet em4 Local Series PLC CPU for Use with em4 Series Static...