Subtotal (1 unit)*
£688.32
(exc. VAT)
£825.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £688.32 |
*price indicative
- RS Stock No.:
- 818-4197
- Mfr. Part No.:
- CJ1W-AD04U
- Brand:
- Omron
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
| Brand | Omron | |
| Series | CJ1 | |
| Product Type | PLC CPU | |
| Width | 51mm | |
| Depth | 65mm | |
| Length | 90mm | |
| Standards/Approvals | ANSI/ISA 12.12.01, cULus, EAC, EU: EN 61131-2, KC, RCM | |
| Mount Type | Panel Mount | |
| Communication Port Type | COMM Port, Ethernet (LAN) Port, PC Card Slot | |
| Battery Backup | Yes | |
| Display Included | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series CJ1 | ||
Product Type PLC CPU | ||
Width 51mm | ||
Depth 65mm | ||
Length 90mm | ||
Standards/Approvals ANSI/ISA 12.12.01, cULus, EAC, EU: EN 61131-2, KC, RCM | ||
Mount Type Panel Mount | ||
Communication Port Type COMM Port, Ethernet (LAN) Port, PC Card Slot | ||
Battery Backup Yes | ||
Display Included No | ||
CJ1W Series I/O Module
CJ1W I/O modules are connected directly into the CJ/NJ CPU unit which give the option of connecting to further expansion racks via an I/O connecting cable.
Rack-mountable units provide the user with the option to expand controller capacity even if space is limited
Quick expansion without the hassle of intricate installation thanks to easy-to-use connectors
Omron CJ1W Series
Related links
- Omron CJ1 Series PLC CPU, 6-Input
- Omron CJ1 Series PLC CPU DC Input
- Omron CJ1 Series PLC CPU, NPN Output32 Outputs
- Omron CJ1 Series Interface Unit, Servo Drive Input
- Omron CJ1 Series Interface Unit Pulse-Train Input
- Omron CJ Series Series PLC CPU
- Omron CJ1 Series Input Unit
- Omron CJ Series PLC Expansion Module for Use with CJ1 Series