Mitsubishi Electric Q Series Series PLC CPU for Use with MELSEC Q Series
- RS Stock No.:
- 781-6859
- Mfr. Part No.:
- Q00UJCPU
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
£648.50
(exc. VAT)
£778.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £648.50 |
*price indicative
- RS Stock No.:
- 781-6859
- Mfr. Part No.:
- Q00UJCPU
- Brand:
- Mitsubishi Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Manufacturer Series | Q Series | |
| For Use With | MELSEC Q Series | |
| Network Type | Ethernet | |
| Memory | 32 MB | |
| Programming Interface | Mini USB | |
| Dimensions | 245 x 98 x 98 mm | |
| Communication Port Type | USB | |
| Depth | 98mm | |
| Length | 245mm | |
| Mounting Type | Rack Mount | |
| Width | 98mm | |
| Program Capacity | 40 kB | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Manufacturer Series Q Series | ||
For Use With MELSEC Q Series | ||
Network Type Ethernet | ||
Memory 32 MB | ||
Programming Interface Mini USB | ||
Dimensions 245 x 98 x 98 mm | ||
Communication Port Type USB | ||
Depth 98mm | ||
Length 245mm | ||
Mounting Type Rack Mount | ||
Width 98mm | ||
Program Capacity 40 kB | ||
- COO (Country of Origin):
- JP
MELSEC Q - CPU
These Basic Sequence CPUs offer an economical entry-level version of the Q Series for small scale systems.
Integrated PSU, CPU and base unit available to simplify system construction with Q00UJCPU/Q00JCPUs
Offers full range of Q Series network and communication features, including CC-Link IE 100Mbit Ethernet, MELSECNET/H
Built in serial communications via CPU port
Flash memory for programs and parameters
Security functions
Compatible with Q Series Intelligent Function Utility configuration tools
Offers full range of Q Series network and communication features, including CC-Link IE 100Mbit Ethernet, MELSECNET/H
Built in serial communications via CPU port
Flash memory for programs and parameters
Security functions
Compatible with Q Series Intelligent Function Utility configuration tools
Related links
- Mitsubishi Q Series Series PLC CPU for Use with MELSEC Q Series, 1024-Input
- Mitsubishi Q Series Series PLC CPU for Use with MELSEC Q Series, 2048-Input
- Mitsubishi Electric Q Controller Series Base Unit for Use with MELSEC Q Series
- Mitsubishi Electric MELSEC iQ-F Series PLC CPU for Use with FX5 Expansion Adapter Analogue
- Mitsubishi Electric FX5U Series PLC CPU for Use with MELSEC IQ-F Series IQ Platform-Compatible PLC Transistor
- Mitsubishi Electric MELSEC Q Series Extension Base for Use with MELSEC Q Series
- Mitsubishi Electric MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series Analogue
- Mitsubishi FX5U Series PLC CPU for Use with MELSEC IQ-F Series IQ Platform-Compatible PLC Transistor Output,
