Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Transistor Output, 6-Input, DC Input
- RS Stock No.:
- 760-9137
- Mfr. Part No.:
- CP1L-L10DT-D
- Brand:
- Omron
Subtotal (1 unit)*
£279.87
(exc. VAT)
£335.84
(inc. VAT)
FREE delivery for orders over £50.00
- Plus 1 unit(s) shipping from 02 March 2026
Units | Per unit |
|---|---|
| 1 + | £279.87 |
*price indicative
- RS Stock No.:
- 760-9137
- Mfr. Part No.:
- CP1L-L10DT-D
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Manufacturer Series | CP1L | |
| Number of Inputs | 6 | |
| Output Type | Transistor | |
| For Use With | SYSMAC CP1L Series | |
| Input Type | DC | |
| Voltage Category | 20.4 → 26.4 V dc | |
| Number of Outputs | 4 | |
| Network Type | Peripheral USB Port | |
| Width | 110mm | |
| Communication Port Type | USB 1.1 | |
| Number of Analogue Inputs | 2 | |
| Maximum Operating Temperature | +55°C | |
| Depth | 85mm | |
| Program Capacity | 5K Steps | |
| Length | 66mm | |
| Output Current | 180 mA | |
| Number of Communication Ports | 3 | |
| Battery Backup | Yes | |
| Dimensions | 66 x 110 x 85 mm | |
| Minimum Operating Temperature | 0°C | |
| Programming Interface | Computer | |
| Memory | 10K Words | |
| Mounting Type | DIN Rail | |
| Programming Language Used | Ladder Logic | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Manufacturer Series CP1L | ||
Number of Inputs 6 | ||
Output Type Transistor | ||
For Use With SYSMAC CP1L Series | ||
Input Type DC | ||
Voltage Category 20.4 → 26.4 V dc | ||
Number of Outputs 4 | ||
Network Type Peripheral USB Port | ||
Width 110mm | ||
Communication Port Type USB 1.1 | ||
Number of Analogue Inputs 2 | ||
Maximum Operating Temperature +55°C | ||
Depth 85mm | ||
Program Capacity 5K Steps | ||
Length 66mm | ||
Output Current 180 mA | ||
Number of Communication Ports 3 | ||
Battery Backup Yes | ||
Dimensions 66 x 110 x 85 mm | ||
Minimum Operating Temperature 0°C | ||
Programming Interface Computer | ||
Memory 10K Words | ||
Mounting Type DIN Rail | ||
Programming Language Used Ladder Logic | ||
Omron CP1L Series PLC CPU, For Use With SYSMAC CP1L Series, DC Input - CP1L-L10DT-D
Features & Benefits
• USB 1.1 communication port for easy connectivity
• DIN rail mounting for convenient installation
• Transistor output for precise control
• Ladder logic programming for flexible customisation
Applications
• Suitable for PLC communication port requirements
• Can be used in automation applications with DIN rail mounting
Can it be used with other devices in the SYSMAC CP1L Series?
Will it support peripheral USB port communication?
Is it suitable for applications with limited space availability?
Related links
- Omron CP1L Series PLC CPU for Use with CP1E Series 6-Input, Pulse Input
- Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series 36-Input, DC Input
- Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series 8 (DC)-Input, DC Input
- Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series 18 (DC)-Input, DC Input
- Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series 18-Input, DC Input
- Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series 36 (DC)-Input, DC Input
- Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series 24 (DC)-Input, DC Input
- Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series 6 (DC)-Input, DC Input
