Omron CJ2M Series PLC CPU for Use with CJ2M Series, Pulse Output
- RS Stock No.:
- 746-2880
- Mfr. Part No.:
- CJ2M-CPU31
- Brand:
- Omron
Subtotal (1 unit)*
£1,088.78
(exc. VAT)
£1,306.54
(inc. VAT)
FREE delivery for orders over £50.00
- Plus 6 unit(s) shipping from 02 February 2026
- Plus 1 unit(s) shipping from 02 February 2026
Units | Per unit |
|---|---|
| 1 + | £1,088.78 |
*price indicative
- RS Stock No.:
- 746-2880
- Mfr. Part No.:
- CJ2M-CPU31
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Manufacturer Series | CJ2M | |
| Output Type | Pulse | |
| For Use With | CJ2M Series | |
| Voltage Category | 5 V dc | |
| Network Type | Ethernet | |
| Interface | Ethernet, IO-Link | |
| Dimensions | 62 x 95.4 x 84.5 mm | |
| Memory | 5K (Program Memory) Steps, 64K (Data Memory) Words | |
| Programming Interface | Computer | |
| Number of Communication Ports | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +55°C | |
| Depth | 84.5mm | |
| Program Capacity | 5000 Steps | |
| Battery Backup | Yes | |
| Width | 95.4mm | |
| Programming Language Used | Instruction List, Ladder Logic, SFC, Structured Text | |
| Communication Port Type | USB 2.0 | |
| Display Included | Yes | |
| Length | 62mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Manufacturer Series CJ2M | ||
Output Type Pulse | ||
For Use With CJ2M Series | ||
Voltage Category 5 V dc | ||
Network Type Ethernet | ||
Interface Ethernet, IO-Link | ||
Dimensions 62 x 95.4 x 84.5 mm | ||
Memory 5K (Program Memory) Steps, 64K (Data Memory) Words | ||
Programming Interface Computer | ||
Number of Communication Ports 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +55°C | ||
Depth 84.5mm | ||
Program Capacity 5000 Steps | ||
Battery Backup Yes | ||
Width 95.4mm | ||
Programming Language Used Instruction List, Ladder Logic, SFC, Structured Text | ||
Communication Port Type USB 2.0 | ||
Display Included Yes | ||
Length 62mm | ||
Omron CJ2M Series Plc Cpu, 62 x 95.4 x 84.5 mm, 5V DC - CJ2M-CPU31
Features & Benefits
• USB and Ethernet communications ports for convenient connectivity options
• Multiple programming languages including Instruction List, Ladder Logic, SFC, and Structured Text
• Compact design with a width of 95.4 mm and depth of 84.5 mm for easy integration
• Supports up to 40 I/O units on any CPU, providing scalability and flexibility
Applications
• Used with CJ2M series for efficient data handling and processing
Can it support different programming languages for diverse applications?
Will it allow easy communication with external devices through USB and Ethernet ports?
Is it suitable for handling a large number of I/O units simultaneously?
Related links
- Omron CJ2M Series PLC CPU for Use with CJ2M Series, Pulse Output
- Omron CJ2M Series I/O module for Use with CJ2M Voltage Pulse Output PNP, Voltage Pulse Input
- Omron CJ Series PLC CPU for Use with CJ2M Series 10-Input, Pulse Input
- Omron CJ2M Series PLC CPU for Use with CJ2M Series
- Omron CJ2M Series PLC CPU for Use with Programmable Logic Controller, 5 V Supply
- Omron CJ2M Series PLC CPU for Use with CJ2 Series, DC Input
- Omron CJ1M Series PLC CPU for Use with CJ1M Series Interrupt Input
- Omron CP1L Series PLC CPU for Use with CP1E Series 24-Input, Pulse Input
