Omron CJ1M Series PLC CPU for Use with CJ1M Series, Pulse Output, Interrupt Input
- RS Stock No.:
- 746-2783
- Mfr. Part No.:
- CJ1M-CPU13-ETN
- Brand:
- Omron
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 746-2783
- Mfr. Part No.:
- CJ1M-CPU13-ETN
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Manufacturer Series | CJ1M | |
| Output Type | Pulse | |
| For Use With | CJ1M Series | |
| Input Type | Interrupt | |
| Voltage Category | 5 V | |
| Network Type | Ethernet | |
| Depth | 73.9mm | |
| Width | 95.4mm | |
| Length | 62mm | |
| Communication Port Type | Peripheral, RS232C | |
| Programming Language Used | Ladder Logic, Mnemonic, SFC, Structured Text | |
| Mounting Type | DIN Rail | |
| Maximum Operating Temperature | +55°C | |
| Number of Communication Ports | 3 | |
| Program Capacity | 20000 Steps | |
| Dimensions | 62 x 95.4 x 73.9 mm | |
| Minimum Operating Temperature | 0°C | |
| Programming Interface | Computer | |
| Memory | 20K (Program Memory) Steps, 32K (Data Memory) Words | |
| Battery Backup | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Manufacturer Series CJ1M | ||
Output Type Pulse | ||
For Use With CJ1M Series | ||
Input Type Interrupt | ||
Voltage Category 5 V | ||
Network Type Ethernet | ||
Depth 73.9mm | ||
Width 95.4mm | ||
Length 62mm | ||
Communication Port Type Peripheral, RS232C | ||
Programming Language Used Ladder Logic, Mnemonic, SFC, Structured Text | ||
Mounting Type DIN Rail | ||
Maximum Operating Temperature +55°C | ||
Number of Communication Ports 3 | ||
Program Capacity 20000 Steps | ||
Dimensions 62 x 95.4 x 73.9 mm | ||
Minimum Operating Temperature 0°C | ||
Programming Interface Computer | ||
Memory 20K (Program Memory) Steps, 32K (Data Memory) Words | ||
Battery Backup Yes | ||
- COO (Country of Origin):
- JP
CPU - CJ1M-CPU1
Ideal for applications requiring up to 640 I/O points
2 x RS-232 ports
Compact Flash card slot for optional program and data storage. Data can be stored in .CSV format, ideal for data/alarm logging and recipe handling as these files can be handled with standard spreadsheet software. Additionally, files of any other format can be stored, such as technical machine files in .pdf format
Part numbers ending in ETN signify the functionality of an Ethernet unit, however these also maintain the functionality of the CJ1M-CPU11/12 and 13
2 x RS-232 ports
Compact Flash card slot for optional program and data storage. Data can be stored in .CSV format, ideal for data/alarm logging and recipe handling as these files can be handled with standard spreadsheet software. Additionally, files of any other format can be stored, such as technical machine files in .pdf format
Part numbers ending in ETN signify the functionality of an Ethernet unit, however these also maintain the functionality of the CJ1M-CPU11/12 and 13
Omron CJ1M CPU's, PSU's and Expansion Control/Interface Modules
The CJ1M is a powerful and compact PLC family, covering applications requiring up to 640 I/O. CPU models are available with built in pulse outputs for stepper or servo control, and all CPUs in the CJ1M family enjoy optional modules for many types of I/O and communications. The CJ1M is the next generation of PLC from the earlier CQM1 series, and program compatibility eases migration between them.As with other Omron PLCs, the CJ1M series is programmed with CX-Programmer (RS stock no. 400-6440), designed for compliance with IEC61131-3. The backplane-less construction of the CJ1M series makes selection and installation simple; choose the CPU and power supply unit, then the I/O modules to suit the application. These items are simply plugged together end to end and then mounted on DIN rail.
