Omron CP1E Series PLC CPU for Use with CP1E Series, Transistor Output, 18-Input, Pulse Input
- RS Stock No.:
- 705-5820
- Mfr. Part No.:
- CP1E-N30DT1-D
- Brand:
- Omron
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£440.46
(exc. VAT)
£528.55
(inc. VAT)
- RS Stock No.:
- 705-5820
- Mfr. Part No.:
- CP1E-N30DT1-D
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Manufacturer Series | CP1E | |
| Number of Inputs | 18 | |
| Output Type | Transistor | |
| For Use With | CP1E Series | |
| Input Type | Pulse | |
| Number of Outputs | 12 (Transistor) | |
| Voltage Category | 20.4 → 26.4 V dc | |
| Network Type | USB | |
| Memory | 32 (Program Memory) kB, 8000 (Data Memory) Words | |
| Programming Interface | Computer | |
| Dimensions | 130 x 110 x 85 mm | |
| Battery Backup | Yes | |
| Minimum Operating Temperature | 0°C | |
| Depth | 85mm | |
| Length | 130mm | |
| Width | 110mm | |
| Mounting Type | DIN Rail | |
| Programming Language Used | Ladder Logic | |
| Number of Communication Ports | 2 | |
| Output Current | 2.7 (Per Unit) A | |
| Program Capacity | 32 kB | |
| Maximum Operating Temperature | +55°C | |
| Communication Port Type | RS232C, USB 2.0 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Manufacturer Series CP1E | ||
Number of Inputs 18 | ||
Output Type Transistor | ||
For Use With CP1E Series | ||
Input Type Pulse | ||
Number of Outputs 12 (Transistor) | ||
Voltage Category 20.4 → 26.4 V dc | ||
Network Type USB | ||
Memory 32 (Program Memory) kB, 8000 (Data Memory) Words | ||
Programming Interface Computer | ||
Dimensions 130 x 110 x 85 mm | ||
Battery Backup Yes | ||
Minimum Operating Temperature 0°C | ||
Depth 85mm | ||
Length 130mm | ||
Width 110mm | ||
Mounting Type DIN Rail | ||
Programming Language Used Ladder Logic | ||
Number of Communication Ports 2 | ||
Output Current 2.7 (Per Unit) A | ||
Program Capacity 32 kB | ||
Maximum Operating Temperature +55°C | ||
Communication Port Type RS232C, USB 2.0 | ||
- COO (Country of Origin):
- CN
CP1E-E and CPE-N CPU
Easy connection with computers using commercially available USB cables
With E30/40, N30/40/60 or NA20 CPU Units, Add I/O by Connecting Expansion I/O Units
With E30/40, N30/40/60 or NA20 CPU Units, Add Analog I/O or Temperature Inputs by Connecting Expansion Units
Quick-response inputs
Input interrupts
Complete High-speed Counter Functionality
Versatile pulse control for Transistor Output for N14/20/30/40/60 or NA20 CPU Units
PWM Outputs for Transistor Output for N14/20/30/40/60 or NA20 CPU Units
Built-in RS-232C Port for N/NA-type CPU Units
Mounting Serial Option Boards to N30/40/60 or NA20 CPU Units
Built-in analog I/O, two inputs and one output, for NA-type CPU Units
For N/NA-type CP1E CPU Units: Mount a Battery to an N/NA-type CPU Unit if the data in certain areas must be backed up for power interruptions

