- RS Stock No.:
- 196-3731
- Mfr. Part No.:
- CP2E-N40DT-D
- Brand:
- Omron
Available to back order for despatch 12/09/2024
Added
Price Each
£623.50
(exc. VAT)
£748.20
(inc. VAT)
Units | Per unit |
1 + | £623.50 |
- RS Stock No.:
- 196-3731
- Mfr. Part No.:
- CP2E-N40DT-D
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Micro PLC designed to support data collection and Machine to Machine communication
Two built-in Ethernet ports with Ethernet switching function:
Ready for Machine to Machine communication (CP2E-N type)
Up to three serial ports: Open connectivity to serial devices (CP2E-N type)
Four-axis positioning function with linear interpolation (CP2E-N type)
Battery-free operation and backup reduce maintenance
Function blocks and structured text improve programming efficiency
Operating temperature range from -20 to 60 °C for reliable use in special applications
Input/output terminal LED indicators for quick troubleshooting
Ready for Machine to Machine communication (CP2E-N type)
Up to three serial ports: Open connectivity to serial devices (CP2E-N type)
Four-axis positioning function with linear interpolation (CP2E-N type)
Battery-free operation and backup reduce maintenance
Function blocks and structured text improve programming efficiency
Operating temperature range from -20 to 60 °C for reliable use in special applications
Input/output terminal LED indicators for quick troubleshooting
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CP2E |
Number of Inputs | 24 |
Output Type | Transistor |
For Use With | CP2E Series |
Input Type | Digital |
Number of Digital Inputs | 24 |
Voltage Category | 24 V dc |
Number of Outputs | 16 |
Network Type | Ethernet |
Number of Digital Outputs | 16 |
Interface | RS-485 |
Program Capacity | 8 kB |
Dimensions | 150 x 80 x 110 mm |
Maximum Operating Temperature | +60°C |
Battery Backup | Yes |
Length | 150mm |
Width | 80mm |
Mounting Type | Panel Mount |
Depth | 110mm |
Programming Language Used | Ladder Diagram |
Display Included | Yes |
Minimum Operating Temperature | -20°C |
Related links
- Omron CP2E Series PLC CPU PNP/NPN Input
- Omron CP2E Series PLC CPU for Use with CP2E Series 8-Input, Digital Input
- Omron CP1E Series PLC CPU for Use with CP1E Series 24-Input, Pulse Input
- Omron CP2E Series PLC CPU, PNP/NPN Input
- Omron CP2E Series PLC CPU for Use with CP2E Series 12-Input, Digital Input
- IMO i3E Series PLC CPU 4 (Analogue)-Input Digital Input
- Omron CP2E Series PLC CPU for Use with CP2E Series 18-Input, Digital Input
- Omron CP2E Series PLC CPU for Use with CP2E Series 36-Input, Digital Input