Rockwell Automation Bulletin 2080 Series Logic Controller for Use with Micro 800 Series, Digital Output, 28-Input,
- RS Stock No.:
- 195-4296
- Mfr. Part No.:
- 2080-LC30-48QBB
- Brand:
- Rockwell Automation
Available to back order for despatch when stock is available
Added
Price Each
£689.59
(exc. VAT)
£827.51
(inc. VAT)
Units | Per unit |
1 + | £689.59 |
- RS Stock No.:
- 195-4296
- Mfr. Part No.:
- 2080-LC30-48QBB
- Brand:
- Rockwell Automation
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Our Micro830® Programmable Logic Controller Systems are designed for stand-alone machine control applications that require flexible communications and I/O capabilities. These controllers support up to 88 I/O points with high performance I/O, interrupts, and PTO motion.
Offers 10-point, 16-point, 24-point, and 48-point controllers
Includes 100KHz speed high-speed counter (HSC) on 24V DC models
Supports as many as five Micro800™ plug-in Modules
Provides embedded motion capabilities by supporting as many as three axes with Pulse Train Outputs (PTO)
Provides embedded communications via USB programming port and non-isolated serial port (for RS-232 and RS-485 communications)
Operates in -20…65 °C (-4…149 °F) temperatures
Supports microSD™ card for program transfer, datalog, and recipe management through plug-in module
Applications
Intermittent Vertical Form, Fill, and Seal Machine
Material Handling
Solar Panel Positioning
Includes 100KHz speed high-speed counter (HSC) on 24V DC models
Supports as many as five Micro800™ plug-in Modules
Provides embedded motion capabilities by supporting as many as three axes with Pulse Train Outputs (PTO)
Provides embedded communications via USB programming port and non-isolated serial port (for RS-232 and RS-485 communications)
Operates in -20…65 °C (-4…149 °F) temperatures
Supports microSD™ card for program transfer, datalog, and recipe management through plug-in module
Applications
Intermittent Vertical Form, Fill, and Seal Machine
Material Handling
Solar Panel Positioning
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Bulletin 2080 |
Number of Inputs | 28 |
Output Type | Digital |
For Use With | Micro 800 Series |
Input Type | Digital |
Number of Digital Inputs | 48 |
Voltage Category | 24 V dc |
Number of Outputs | 20 |
Number of Digital Outputs | 48 |
Kit Included | Yes |
Dimensions | 230 x 80 x 90 mm |
Output Current | 1 A |
Number of Communication Ports | 1 |
Programming Language Used | Function Block, Ladder Logic, Structured Text |
Mounting Type | DIN Rail |
Width | 80mm |
Length | 230mm |
Minimum Operating Temperature | -20°C |
Depth | 90mm |
Maximum Operating Temperature | +65°C |
Communication Port Type | RS-232, RS-485 |
Program Capacity | 10 kB |
- RS Stock No.:
- 195-4296
- Mfr. Part No.:
- 2080-LC30-48QBB
- Brand:
- Rockwell Automation