Phoenix Contact PLCnext Series PLC CPU Starter Kit for Use with Axioline F I/O

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-1390
Mfr. Part No.:
1046568
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Manufacturer Series

PLCnext

For Use With

Axioline F I/O

Network Type

Ethernet

Kit Included

Yes

Interface

Ethernet

Program Capacity

2 MB

Number of Communication Ports

2

Communication Port Type

RJ45

COO (Country of Origin):
DE

Phoenix Contact PLCnext PLC CPU Starter Kit


The Phoenix Contact PLC CPU starter kit has PLCnext technology in the ecosystem for unlimited automation. More than one developer from different generations can work with one program individually, using different programming languages. This starter kit includes pre-installed components. The AXC F 2152 starter kit comes with a voltage switch, digital input and output module, analogue input and output module, potentiometer, switch module, PROFICLOUD license, as well as a power supply unit, patch cable, country-specific adapter plugs and documentation.

Features and Benefits


• Cloud connection gives intelligent networking
• Data consistency
• Ethernet interface
• Program capacity is 2MB
• Quick and easy integration
• Real time performance
• RJ45 communication port type

Applications


• Amusement rides
• Automation of electromechanical process
• Control of machinery on assembly lines
• Lighting fixtures