Opto 22 FX5 Series Digital I/O Module

Unavailable
RS will no longer stock this product.
RS Stock No.:
889-1043
Mfr. Part No.:
SNAP-ODC5R5FM
Brand:
Opto 22
Find similar products by selecting one or more attributes.
Select all

Brand

Opto 22

Accessory Type

Digital I/O Module

Series

FX5

Mounting Type

Rack Mount, Snap-In

Maximum Operating Temperature

+70°C

Dimensions

18.29 x 82.55 x 69.85 mm

RoHS Status: Not Applicable

COO (Country of Origin):
US

SNAP Reed Relay Module


Professional range of Opto 22 SNAP reed relay modules. The modules use reed relays and do not provide optical isolation. The reed relays are typically used in analog signal and communication line multiplexing.

Four channels per module
Channel specific LEDs


OPTO 22 AC, DC Input & Output Modules