Opto 22 SNAP PLC I/O Module -
- RS Stock No.:
- 889-0965
- Mfr. Part No.:
- SNAP-LCM4
- Brand:
- Opto 22
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 889-0965
- Mfr. Part No.:
- SNAP-LCM4
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| For Use With | SNAP PAC System | |
| Supply Voltage | 5 V dc | |
| Application | Communication | |
| Mounting Type | DIN Rail | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 157.48 x 147.32 x 156.1 mm | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
For Use With SNAP PAC System | ||
Supply Voltage 5 V dc | ||
Application Communication | ||
Mounting Type DIN Rail | ||
Maximum Operating Temperature +60°C | ||
Dimensions 157.48 x 147.32 x 156.1 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
