- RS Stock No.:
- 888-8476
- Mfr. Part No.:
- PCI-AC5
- Brand:
- Opto 22
Discontinued product
- RS Stock No.:
- 888-8476
- Mfr. Part No.:
- PCI-AC5
- Brand:
- Opto 22
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
OPTO 22 - PCI Adapter Card
Professional range of Opto 22 PCI adapter cards. The cards feature two RS484 serial ports which provides reliable communication. The card can also provide tri-stat control in hardware, 64 byte FIFO and 16550 UART compatible registers.
Compatible with standard 33 MHz PCI bus
Isolated from transient voltages
Isolated from transient voltages
OPTO 22 AC, DC Input & Output Modules
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC Expansion Module |
Number of Inputs | 48 |
Number of Outputs | 48 |
For Use With | G4IDC5, G4ODC5, IDC5, ODC5, SNAP-IAC5 |
Mounting Type | Rack Mount |
Application | Communication |