Opto 22 IB IL 24 PWR IN/2-F-PAC Series PLC I/O Module, Digital AC Voltage, Digital DC Voltage, Digital, 5 V dc
- RS Stock No.:
- 888-8123
- Mfr. Part No.:
- IAC5A
- Brand:
- Opto 22
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 888-8123
- Mfr. Part No.:
- IAC5A
- Brand:
- Opto 22
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Opto 22 | |
Accessory Type | PLC I/O Module | |
Series | IB IL 24 PWR IN/2-F-PAC | |
Input Type | Digital AC Voltage, Digital DC Voltage | |
Output Type | Digital | |
Supply Voltage | 5 V dc | |
Output Current | 50 mA | |
Application | Limit Switches, Photoelectronic Switches, Proximity Switches, Push Button, Selector Switches, TTL-Compatible Devices | |
Mounting Type | PCB Mount | |
Maximum Operating Temperature | +70°C | |
Dimensions | 43.2 x 15.2 x 31.8 mm | |
Select all | ||
---|---|---|
Brand Opto 22 | ||
Accessory Type PLC I/O Module | ||
Series IB IL 24 PWR IN/2-F-PAC | ||
Input Type Digital AC Voltage, Digital DC Voltage | ||
Output Type Digital | ||
Supply Voltage 5 V dc | ||
Output Current 50 mA | ||
Application Limit Switches, Photoelectronic Switches, Proximity Switches, Push Button, Selector Switches, TTL-Compatible Devices | ||
Mounting Type PCB Mount | ||
Maximum Operating Temperature +70°C | ||
Dimensions 43.2 x 15.2 x 31.8 mm | ||
- COO (Country of Origin):
- US
Standard AC Input Modules
Professional range of Opto 22 standard AC input modules designed for sensing ON/OFF alternating current voltage levels. All the modules have a filtering on the input. The modules are typically used in proximity switches, limit switches, and float switches and selector switches.
High noise rejection
Rugged construction
Rugged construction
OPTO 22 AC, DC Input & Output Modules