Phoenix Contact VARIOFACE Series PLC Cable for Use with Sensors and Actuators

Unavailable
RS will no longer stock this product.
RS Stock No.:
860-3755
Mfr. Part No.:
2299055
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connecting Cable

Product Type

PLC Cable

Series

VARIOFACE

For Use With

Sensors and Actuators

IP Rating

IP00

Hazardous Area Certification

No

Standards/Approvals

cUL, cULus, EAC, UL

COO (Country of Origin):
DE
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FLK socket strip (1x 14-position) (The braided shield is routed to a separate cable end.); cable length: 10 m