Phoenix Contact Cable for Use with Allen-Bradley SLC 500
- RS Stock No.:
- 860-3682
- Mfr. Part No.:
- 2296786
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-3682
- Mfr. Part No.:
- 2296786
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Splitting Cable | |
| For Use With | Allen-Bradley SLC 500 | |
| Cable Length | 500mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Splitting Cable | ||
For Use With Allen-Bradley SLC 500 | ||
Cable Length 500mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Round cable set
controller: Allen-Bradley SLC 500 (OB 32)
connection 1: IDC/FLK socket strip (1x 40-position)
connection 2: IDC/FLK socket strip (4x 14-position)
cable length: 0.5 m
System cable can be used to split 32 channels into 4 x 8 channels
