Phoenix Contact Cable
- RS Stock No.:
- 858-6773
- Mfr. Part No.:
- 2318075
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 858-6773
- Mfr. Part No.:
- 2318075
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable & Connector | |
| Cable Length | 500mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable & Connector | ||
Cable Length 500mm | ||
- COO (Country of Origin):
- DE
Assembled shielded round cable
connection 1: IDC/FLK socket strip (1x 16-position)
connection 2: IDC/FLK socket strip (1x 16-position) (The braided shield is routed to a separate cable end.)
cable length: 0.5 m
