Phoenix Contact PLC Cable for Use with Yokogawa Centum CS3000R3, Yokogawa Stardom
- RS Stock No.:
- 858-3203
- Mfr. Part No.:
- 2904739
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 858-3203
- Mfr. Part No.:
- 2904739
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable & Connector | |
| For Use With | Yokogawa Centum CS3000R3, Yokogawa Stardom | |
| Cable Length | 1m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable & Connector | ||
For Use With Yokogawa Centum CS3000R3, Yokogawa Stardom | ||
Cable Length 1m | ||
- COO (Country of Origin):
- DE
Cast front adapter with attached, halogen-free round cable and a 50-pos. socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 1.0 m
KS/AKB-compatible connectors on the module side
Lateral cable outlet of the I/O module
Can be screwed on
