Phoenix Contact PLC Cable for Use with Yokogawa Centum CS3000R3, Yokogawa Stardom

Bulk discount available

Subtotal (1 unit)*

£121.27

(exc. VAT)

£145.52

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£121.27
5 - 9£117.57
10 +£112.57

*price indicative

RS Stock No.:
858-2890
Mfr. Part No.:
2322786
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Cable & Connector

For Use With

Yokogawa Centum CS3000R3, Yokogawa Stardom

Cable Length

1m

COO (Country of Origin):
DE
Cast front adapter with attached round cable and a 40-pos. socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 1.0 m

KS/AKB-compatible connectors on the module side

Lateral cable outlet of the I/O module

Can be screwed on