Phoenix Contact 750 Series PLC I/O Module, Digital
- RS Stock No.:
- 855-3473
- Mfr. Part No.:
- 2861658
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 855-3473
- Mfr. Part No.:
- 2861658
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Series | 750 | |
| Output Type | Digital | |
| Number of Outputs | 4 | |
| Output Current | 4 A | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 119.8 x 48.8 x 71.5 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Series 750 | ||
Output Type Digital | ||
Number of Outputs 4 | ||
Output Current 4 A | ||
Maximum Operating Temperature +55°C | ||
Dimensions 119.8 x 48.8 x 71.5 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Phoenix Contact PLC I/O module has digital output and 4 A of output current.
Operating Temperature: 0°C to +55°C
