Phoenix Contact 750 Series PLC I/O Module
- RS Stock No.:
- 855-3410
- Mfr. Part No.:
- 2819587
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£766.70
(exc. VAT)
£920.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £766.70 |
*price indicative
- RS Stock No.:
- 855-3410
- Mfr. Part No.:
- 2819587
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Series | 750 | |
| Number of Inputs | 3 | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 166 x 97.6 x 85 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Series 750 | ||
Number of Inputs 3 | ||
Maximum Operating Temperature +55°C | ||
Dimensions 166 x 97.6 x 85 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Servo amplifier for DC motors with brushgear and EC motors (without brushgear)
Homing
Speed profile: trapezoid or S curve
Point-to-point positioning function
Electronic commutation with Hall sensors
Variable frequency drive with positioning function
Position detection with incremental encoder
Position, speed, and torque control
