Phoenix Contact PLC I/O Module, Digital

Unavailable
RS will no longer stock this product.
RS Stock No.:
855-1363
Mfr. Part No.:
2862932
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

PLC I/O Module

Number of Inputs

8

Input Type

Digital

Maximum Operating Temperature

+55°C

Dimensions

119.8 x 48.8 x 71.5 mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Phoenix Contact Inline digital input terminal has version for extreme conditions, complete with accessories (connector and labelling field), 8 inputs, 24 V DC and 4-wire
connection method.

8 digital inputs
Connection of sensors in 2, 3, and 4-wire technology
Maximum permissible load current per sensor: 250 mA
Maximum permissible load current from the terminal: 2 A
Diagnostic and status indicators