PLC I/O Module 2862178

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
855-1351
Mfr. Part No.:
2862178
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Output Type

Relay

Number of Outputs

1

Output Current

2.6 A

Maximum Operating Temperature

+55°C

Dimensions

119.8 x 12.2 x 71.5 mm

COO (Country of Origin):
DE
Inline, Relay terminal, Relay output: 1 (floating contacts), 24 V DC, 230 V AC, for switching inductive and capacitive loads, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connector and labeling field

Total current of the terminal: 2.6 A

Nominal current at the output: 2.2 A

Floating connection for one actuator

Safe isolation in acc. with EN 50178