Phoenix Contact VIP-CAB-FLK20/0.14/3.0M Series Cable
- RS Stock No.:
- 852-9436
- Mfr. Part No.:
- 2318583
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 852-9436
- Mfr. Part No.:
- 2318583
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable | |
| Series | VIP-CAB-FLK20/0.14/3.0M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable | ||
Series VIP-CAB-FLK20/0.14/3.0M | ||
- COO (Country of Origin):
- DE
Round cable set
connection 1: IDC/FLK socket strip (1x 20-position, 180 °-out put)
connection 2: IDC/FLK socket strip (1x 20-position, 90 °-out put)
cable length: 3 m
Available in any choice of length
1:1 connection
