Phoenix Contact VIP-CAB-FLK14/0.14/1.5M Series Cable
- RS Stock No.:
- 852-9388
- Mfr. Part No.:
- 2318402
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 852-9388
- Mfr. Part No.:
- 2318402
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable | |
| Series | VIP-CAB-FLK14/0.14/1.5M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable | ||
Series VIP-CAB-FLK14/0.14/1.5M | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Round cable set
connection 1: IDC/FLK socket strip (1x 14-position, 180 °-out put)
connection 2: IDC/FLK socket strip (1x 14-position, 90 °-out put)
cable length: 1.5 m
