Theben / Timeguard Communication Module for Use with TR 641 top2 RC, TR 642 top 2 RC, TR 644 top2 RC, Voltage, Ethernet
- RS Stock No.:
- 738-8748
- Mfr. Part No.:
- EM LAN top2
- Brand:
- Theben / Timeguard
Stock information currently inaccessible
- RS Stock No.:
- 738-8748
- Mfr. Part No.:
- EM LAN top2
- Brand:
- Theben / Timeguard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben / Timeguard | |
| Accessory Type | Communication Module | |
| Number of Inputs | 1 | |
| Input Type | Voltage | |
| Output Type | Ethernet | |
| Number of Outputs | 1 | |
| For Use With | TR 641 top2 RC, TR 642 top 2 RC, TR 644 top2 RC | |
| Dimensions | 53.6 x 90.1 x 69.2 mm | |
| Select all | ||
|---|---|---|
Brand Theben / Timeguard | ||
Accessory Type Communication Module | ||
Number of Inputs 1 | ||
Input Type Voltage | ||
Output Type Ethernet | ||
Number of Outputs 1 | ||
For Use With TR 641 top2 RC, TR 642 top 2 RC, TR 644 top2 RC | ||
Dimensions 53.6 x 90.1 x 69.2 mm | ||
- COO (Country of Origin):
- DE
