Insys Microelectronics PLC I/O Module - 2 Inputs, 2 Outputs, 10 → 60 V dc
- RS Stock No.:
- 712-5106
- Mfr. Part No.:
- Insys GSM 4.2 Easy
- Brand:
- Insys Microelectronics
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 712-5106
- Mfr. Part No.:
- Insys GSM 4.2 Easy
- Brand:
- Insys Microelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Insys Microelectronics | |
| Input Type | Digital | |
| Number of Inputs | 2 | |
| Output Type | Digital | |
| Number of Outputs | 2 | |
| Select all | ||
|---|---|---|
Brand Insys Microelectronics | ||
Input Type Digital | ||
Number of Inputs 2 | ||
Output Type Digital | ||
Number of Outputs 2 | ||
