Insys Microelectronics PLC I/O Module - 10 → 60 V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
712-5074
Mfr. Part No.:
Insys Moros Modem Pro
Brand:
Insys Microelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

Insys Microelectronics

Maximum Operating Temperature

+55°C

Dimensions

110 x 70 x 75 mm

COO (Country of Origin):
DE

Industrial router with PSTN modem


Using the PSTN analogue telephone network, this industrial combination Modem Router Switch provides remote dial-in access to Ethernet devices or networks. NAT, Port Forwarding, Firewall and VPN; as well as Dial-out, SMS messages and email, make this device ideal for remote monitoring, diagnostics and maintenance of remote equipment.

Industrial DIN rail mount housing
PSTN up to 56 kBits/s, international use
4 Port switch with DHCP server
Full NAT (port forwarding), VPN and Firewall
Serial-to-Ethernet gateway