Allen Bradley 1769 Series PLC I/O Module - 60 (Backplane Current) mA Output Current, 24 V
- RS Stock No.:
- 698-7751
- Mfr. Part No.:
- 1769-ARM
- Brand:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-7751
- Mfr. Part No.:
- 1769-ARM
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| For Use With | MicroLogix 1500 Series | |
| Output Current | 60 (Backplane Current) mA | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 118 x 35 x 87 mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
For Use With MicroLogix 1500 Series | ||
Output Current 60 (Backplane Current) mA | ||
Maximum Operating Temperature +60°C | ||
Dimensions 118 x 35 x 87 mm | ||
RoHS Status: Not Applicable
Allen Bradley MicroLogix Accessories
Allen Bradley offer a range of accessories and parts which are suitable for use with the MicroLogix family of PLCs, giving you full protection and a control system which is customised to meet your requirements. The MicroLogix controllers offer increased application coverage and superior network communications to keep your automated machine processes running smoothly.
