Allen Bradley 1746 Series PLC I/O Module for Use with SLC 500 Series, Digital, Transistor, 24 V
- RS Stock No.:
- 698-7442
- Mfr. Part No.:
- 1746-OB32
- Brand:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-7442
- Mfr. Part No.:
- 1746-OB32
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | PLC I/O Module | |
| Range | SLC 500 | |
| Series | 1746 | |
| Output Type | Digital, Transistor | |
| Number of Outputs | 32 | |
| For Use With | SLC 500 Series | |
| Supply Voltage | 24 V | |
| Output Current | 500 mA | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type PLC I/O Module | ||
Range SLC 500 | ||
Series 1746 | ||
Output Type Digital, Transistor | ||
Number of Outputs 32 | ||
For Use With SLC 500 Series | ||
Supply Voltage 24 V | ||
Output Current 500 mA | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
Allen Bradley PLC I/O Module For Use With SLC 500 Series, 24V DC, 32 Outputs - 1746-OB32
Ensure your SLC 500 series PLC (programmable logic controller) can transmit and receive data clearly with this I/O (input/output) module from Rockwell Automation's Allen Bradley range. The module manages and processes data and enables communication between the CPU (central processing unit) and the processing controls. This is essential for issuing commands between machines and control units in linked industrial automation setups. The module has 32 I/O points with 16 points on each common for linking to PLC and secondary device channels.
• Turns on and off with a maximum delay of just 0.1ms (milliseconds) for rapid switching response• 2.26W to 4.8W thermal dissipation helps to prevent overheating in the module• Maximum current of 0.19A at 5V DC to limit the throughput and avoid current overloads in the module
Standards and Certifications
• UL (Underwriters' Laboratories)• CSA (Canadian Standards Association)• CE (Conformité Européenne)• EN (European Norm)• ACMA (Australian Communications and Media Authority)
How do I connect this I/O module to a PLC?
This I/O module comes supplied with 40-way crimp connectors so you can make a secure connection to your PLC.
