Allen Bradley 1761 PLC I/O Module - 10 Inputs, 6 Outputs, 1.5 (Break) A, 15 (Make) A Output Current
- RS Stock No.:
- 698-7401
- Mfr. Part No.:
- 1761-L16AWA
- Brand:
- Allen Bradley
Stock information currently inaccessible
- RS Stock No.:
- 698-7401
- Mfr. Part No.:
- 1761-L16AWA
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Inputs | 10 | |
| Input Type | Digital | |
| Output Type | Relay | |
| Number of Outputs | 6 | |
| For Use With | MicroLogix 1000 Series | |
| Supply Voltage | 120 V ac, 240 V ac | |
| Output Current | 1.5 (Break) A, 15 (Make) A | |
| Mounting Type | DIN Rail | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 80 x 133 x 40 mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Inputs 10 | ||
Input Type Digital | ||
Output Type Relay | ||
Number of Outputs 6 | ||
For Use With MicroLogix 1000 Series | ||
Supply Voltage 120 V ac, 240 V ac | ||
Output Current 1.5 (Break) A, 15 (Make) A | ||
Mounting Type DIN Rail | ||
Maximum Operating Temperature +55°C | ||
Dimensions 80 x 133 x 40 mm | ||
RoHS Status: Not Applicable
Micrologix 1000 PLC - CPU
Based on the architecture of the market-leading SLC 500 controller family, the MicroLogix 1000 controller brings high-speed, powerful instructions and flexible communication to applications that demand compact, cost-effective solutions.,The MicroLogix 1000 controller is available in 10-point, 16-point, or 32-point digital I/O versions. Analog versions are also available with 20 digital I/O points, with 4 analog inputs (2 voltage and 2 current) and 1 analog output (configurable for either voltage or current). The analog I/O circuitry for the MicroLogix 1000 controller is embedded into the base controller, not accomplished through add-on modules: so, it provides very high-speed, cost-effective analog performance.,The MicroLogix 1000 controller uses Rockwell Software RSLogix 500 (698-7464) programming software and shares a common instruction set with the MicroLogix and SLC 500 families of controllers.

