Allen Bradley PLC I/O Module for Use with SLC 500 Series, Analogue
- RS Stock No.:
- 698-7350
- Mfr. Part No.:
- 1746-NI4
- Brand:
- Allen Bradley
Stock information currently inaccessible
- RS Stock No.:
- 698-7350
- Mfr. Part No.:
- 1746-NI4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | PLC I/O Module | |
| Number of Inputs | 4 | |
| Input Type | Analogue | |
| For Use With | SLC 500 Series | |
| Output Current | 85 mA | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type PLC I/O Module | ||
Number of Inputs 4 | ||
Input Type Analogue | ||
For Use With SLC 500 Series | ||
Output Current 85 mA | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
Allen Bradley PLC I/O Module For SLC 500 Series, 4 Inputs, 85mA Output Current - 1746-NI4
Make automated plant operations plain sailing with this PLC I/O module from Rockwell Automation's Allen Bradley range. It's a core component that acts as a messenger between a PLC and I/O devices, so you get clear lines of communication and glitch-free production. User-selectable DIP switch settings let you conveniently configure the unit's four channels as either current or voltage inputs, depending on your specific needs. Simply choose ON for current or OFF for voltage, without the bother of leafing through an instruction manual. A digital high-frequency filter reduces the effects of electrical noise, making this module just what you need in busy industrial settings.
Features & Benefits
• Retaining clips help to keep the module securely contained in a chassis
• LED indicators for quick and easy troubleshooting
• Write-on labels help with instant identification and correct installation
• Electromagnetically compatible, so there's minimal risk of interference with nearby electronic devices
• LED indicators for quick and easy troubleshooting
• Write-on labels help with instant identification and correct installation
• Electromagnetically compatible, so there's minimal risk of interference with nearby electronic devices
Standards and Certifications
• ANSI/ESD
• BSEN
• BSEN
What PLCs is this I/O module compatible with?
This I/O module is designed for use with devices from Rockwell Automation's SL500 range of robust and reliable industrial controllers.
