Phoenix Contact PSI-MODEM-SMS-REL/6 DI/4DO/AC PLC I/O Module - 28 V dc, 240 V ac
- RS Stock No.:
- 696-2140
- Mfr. Part No.:
- 2313513
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 696-2140
- Mfr. Part No.:
- 2313513
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Maximum Operating Temperature | +60°C | |
Dimensions | 86 x 12.3 x 96 mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Maximum Operating Temperature +60°C | ||
Dimensions 86 x 12.3 x 96 mm | ||