Siemens TM5 Series PLC I/O Module for Use with ET200S Series

RS Stock No.:
662-3612
Mfr. Part No.:
6ES7151-1CA00-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

PLC I/O Module

Range

SIMATIC

Series

TM5

For Use With

ET200S Series

Dimensions

119.5 x 45 x 75 mm

Non Compliant

COO (Country of Origin):
DE

Siemens Interface Module


The Siemens interface module is used to connect power, electronic or motor starter modules (no F modules) to the PLC through RS485 or PROFIBUS DP protocols. It has various advanced features like diagnostic functions, diagnostic indicator LEDs, and the potential separation between the electronic block and the PROFIBUS.

Features and Benefits


Transfer rate is up to 12Mbit/s
Performs complete data transfer with the PROFIBUS DP master
Direct data exchange (slave-to-slave communication)

Applications


Industrial automation
Robotics
Automobile industry

Certifications


IP20 rated
ANSI/ESD S20.20:2014
BSEN 61340-5-1:2007

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy