Siemens TM5 Series PLC I/O Module for Use with SIMATIC ET 200S Series, Digital, Digital
- RS Stock No.:
- 662-3606
- Mfr. Part No.:
- 6ES7151-1CA00-3BL0
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-3606
- Mfr. Part No.:
- 6ES7151-1CA00-3BL0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | PLC I/O Module | |
| Range | ET 200S Compact | |
| Series | TM5 | |
| Input Type | Digital | |
| Number of Inputs | 16 | |
| Output Type | Digital | |
| Number of Outputs | 16 | |
| For Use With | SIMATIC ET 200S Series | |
| Output Current | 500 mA | |
| Dimensions | 81 x 120 x 58 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type PLC I/O Module | ||
Range ET 200S Compact | ||
Series TM5 | ||
Input Type Digital | ||
Number of Inputs 16 | ||
Output Type Digital | ||
Number of Outputs 16 | ||
For Use With SIMATIC ET 200S Series | ||
Output Current 500 mA | ||
Dimensions 81 x 120 x 58 mm | ||
Non Compliant
- COO (Country of Origin):
- DE
Siemens Digital Expansion Module
The Siemens digital expansion module with 16 input channels and 16 output channels is a highly efficient device used with SIMATIC ET 200S PLCs. The outputs have a switching capacity of 5W. It receives digital input in the form of voltage and current. It has various advanced features like reverse polarity protection, extensive diagnostic functions, and short circuit protection that make it an ideal expansion module for various applications.
Features and Benefits
Communication protocols like RS485, PROFIBUS DP are available
Input supply rating of 24VDC
Transfer rate up to 12Mbit/s
Performs complete data transfer with the PROFIBUS DP master
16 integrated digital inputs
16 integrated digital outputs
Input supply rating of 24VDC
Transfer rate up to 12Mbit/s
Performs complete data transfer with the PROFIBUS DP master
16 integrated digital inputs
16 integrated digital outputs
Applications
Industrial automation
Robotics
Automobiles industry
Robotics
Automobiles industry
Certifications
IP20 rated
ANSI/ESD S20.20:2014
BSEN 61340-5-1:2007
ANSI/ESD S20.20:2014
BSEN 61340-5-1:2007

