Siemens 6GK5 104 PLC I/O Module - 24 V dc
- RS Stock No.:
- 614-0665
- Mfr. Part No.:
- 6GK5104-2BB00-2AA3
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 614-0665
- Mfr. Part No.:
- 6GK5104-2BB00-2AA3
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 125 x 40 x 124 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Operating Temperature +60°C | ||
Dimensions 125 x 40 x 124 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

