Omron CJ2 PLC I/O Module - 8 Inputs, 16 Outputs, 500 mA Output Current, 12 → 24 V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
510-4501
Mfr. Part No.:
CJ1WOD211SL
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

CJ2

Number of Inputs

8

Input Type

Digital

Output Type

Digital, Transistor

Number of Outputs

16

For Use With

CJ2 Series

Output Current

500 mA

Dimensions

90 x 31 x 89 mm

Digital Output Modules


The PNP transistor output module (Stock No. 512-5902) features short circuit protection and an output wire break sensing facility
Commons: 1 (8 for stock no. 510-1489)
Outputs: 16 (8 for stock no. 510-1489)
Current Consumption: 90mA @ 5Vdc (48mA @ 24Vdc) for stock no. 510-1489; 110mA @ 5Vdc (96mA @ 24Vdc) for 512-5895; 100mA @ 5Vdc only, for stock nos. 510-1495 and 512-5902


Omron CJ1M Digital and Analogue I/O Modules


CJ1 Digital I/O, Analogue I/O, and Communication modules clip together to the right of the CPU in any combination up to a maximum of 10 modules. A further 10 modules can be connected to a CJ1M-CPU13 or CJ1M-CPU23 based system as part of an expansion assembly.


Dimensions: Height 90mm, Width 31mm, Depth 89mm
All modules have removable screw terminal blocks for I/O connections, except screwless (SL)