Siemens I/O SYSTEM 750 Series PLC I/O Module for Use with S7-200 Series

RS Stock No.:
488-6151
Mfr. Part No.:
6ES7291-8GF23-0XA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

PLC I/O Module

Series

I/O SYSTEM 750

For Use With

S7-200 Series

RoHS Status: Not Applicable

Siemens Memory Module


The Siemens memory module is used for enhancing the base memory capacity to back up programmes, data logging, recipe management, store and transfer data. The SIMATIC micro computing feature makes the visualisation of the S7-200 data possible with standard Windows applications like Excel.
Warning:
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review an alternative highlighted by the manufacturer. Alternatively, refer to the cross-reference list in the Technical Reference section, which highlights the upgrade path for your current generation of products.

Features and Benefits


Two sizes of memory module are available - 64k and 256k
A real-time clock can be added to S7-221 and 222 CPUs by using the optional clock module

Applications


Industrial automation
Robotics
Automobile industry

Certifications


ANSI/ESD S20.20:2014
BSEN 61340-5-1:2007