Eaton MFD-AC-CP8 Series PLC I/O Module for Use with MFD-CP8, Digital, Transistor
- RS Stock No.:
- 478-9909
- Mfr. Part No.:
- 265255 & MFD-T16
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 478-9909
- Mfr. Part No.:
- 265255 & MFD-T16
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | PLC I/O Module | |
| Series | MFD-AC-CP8 | |
| Input Type | Digital | |
| Number of Inputs | 12 | |
| Number of Outputs | 4 (Transistor) | |
| Output Type | Transistor | |
| For Use With | MFD-CP8 | |
| Dimensions | 90 x 88.1 x 44 mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type PLC I/O Module | ||
Series MFD-AC-CP8 | ||
Input Type Digital | ||
Number of Inputs 12 | ||
Number of Outputs 4 (Transistor) | ||
Output Type Transistor | ||
For Use With MFD-CP8 | ||
Dimensions 90 x 88.1 x 44 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
