Siemens Memory Card PLC Expansion Module For Use With ET 200S Series, SIMATIC S7-300 Series

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
472-2647
Mfr. Part No.:
6ES79538LG100AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

For Use With

ET 200S Series, SIMATIC S7-300 Series

RoHS Status: Not Applicable

SIMATIC S7-300C - Accessories


Micro Memory Card


The memory module for the 31xC series CPU is a SIMATIC Micro Memory Card (MMC)
Load memory and transportable data carriers are required to operate the CPU
Thanks to the SIMATIC Micro Memory Card, the 31xC CPUs are maintenance-free with a retentive memory
The following data is stored on the MMC:
- User program (all modules)
- Archive and formulas
- Projected data (STEP 7 projects)
- Data for updating and backing up the operating system

STEP 7 Lite


Programming software for creating user programs for SIMATIC S7-300 controllers
Suitable for stand-alone applications; no Profibus programming possible

STEP 7 V5.3 Profibus DP


Software for configuring Profibus DP
For configuring, parametrising, documenting, commissioning, testing and diagnostics
5 languages (DE, EN, FR, IT, ES)
Runs on WIN2000PROF / XPPROF
Software and documentation on CD
2 designs available:
- Floating licence for 1 user
- Trial licence for 14 days

Power Supply PS 307


Input: 120 / 230 Vac
Output: 24 Vdc / 2 A
Connections: screw terminals
Ambient temperature: 0 → +60 °C
Dimensions (W x H x D): 50 x 125 x 120 mm

Connection to RS-232 PC interface


RS232 cable, 5 m
Both components are required!

Connection to USB PC interface


PC USB adapter, 5 m long
For S7-200 / 300 / 400
Runs on WIN 2000 / XP

Profile rail


For holding assemblies
Can be screwed onto walls
Length: 530 mm

Front connector


For simple, user-friendly connection of actuators and sensors
Stock no. 453-2573 for expansion modules SM321 / 322 / 332
Stock no. 453-2589 for the CPU module and expansion module SM331

SIMATIC Manual Collection


Electronic manuals for LOGO! and SIMATIC S7-200/300, C7 on DVD, 5 languages


S7-300 Software, Accessory Modules and Accessories