Siemens S7-200 PLC I/O Module - 8 Inputs, 230 V ac
- RS Stock No.:
- 469-1773
- Mfr. Part No.:
- 6ES7221-1EF22-0XA0
- Brand:
- Siemens
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 469-1773
- Mfr. Part No.:
- 6ES7221-1EF22-0XA0
- Brand:
- Siemens
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | S7-200 | |
| Input Type | Digital | |
| Number of Inputs | 8 | |
| For Use With | S7-221 Series | |
| Dimensions | 80 x 71.2 x 62 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series S7-200 | ||
Input Type Digital | ||
Number of Inputs 8 | ||
For Use With S7-221 Series | ||
Dimensions 80 x 71.2 x 62 mm | ||
RoHS Status: Not Applicable

