Omron PLC I/O Module for Use with SRT2 Series, Digital, Transistor

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£316.60

(exc. VAT)

£379.92

(inc. VAT)

RS Stock No.:
459-5423
Mfr. Part No.:
SRT2OD161
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

PLC I/O Module

Number of Inputs

16

Input Type

Digital

Output Type

Transistor

For Use With

SRT2 Series

Output Current

300 mA (Per Point)

Maximum Operating Temperature

+55°C

Dimensions

105 x 48 x 50 mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy