Siemens SIMATIC S7-200 Series PLC I/O Module - 24 V dc
- RS Stock No.:
- 434-1866
- Mfr. Part No.:
- 6ES7277-0AA22-0XA0
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 434-1866
- Mfr. Part No.:
- 6ES7277-0AA22-0XA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIMATIC S7-200 Series | |
| For Use With | S7-200 Series | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIMATIC S7-200 Series | ||
For Use With S7-200 Series | ||
RoHS Status: Not Applicable
Siemens Communication Module
The Siemens communication module is a highly efficient device that enables connection of SIMATIC S7-200 to PROFIBUS as DP slave module. It also enables communication with other S7 controllers based on the S7 communication medium. This module supports all standard baud rates from 9.6 Kbit/s to 12MBit/s. It has advanced features like diagnostic indicators and galvanic isolation that make it an ideal expansion module for various applications.
Features and Benefits
1 RS485 interface
Input supply rating of 24VDC
The module uses the PROFIBUS DP-V, MPI protocols
Possible cable length from 100m to 1200m
Up to 6 connections possible in MPI
Input supply rating of 24VDC
The module uses the PROFIBUS DP-V, MPI protocols
Possible cable length from 100m to 1200m
Up to 6 connections possible in MPI
Applications
Industrial automation
Robotics
Automobiles industry
Robotics
Automobiles industry
Certifications
IP20 rated
ANSI/ESD S20.20:2014
BSEN 61340-5-1:2007
ANSI/ESD S20.20:2014
BSEN 61340-5-1:2007

