Siemens S7-200 Series PLC I/O Module - 4 Inputs, 1 Outputs, -10 → 10 V
- RS Stock No.:
- 434-1838
- Mfr. Part No.:
- 6ES72350KD220XA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 434-1838
- Mfr. Part No.:
- 6ES72350KD220XA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | S7-200 Series | |
| Number of Inputs | 4 | |
| Input Type | Analogue | |
| Output Type | Analogue | |
| Number of Outputs | 1 | |
| For Use With | S7-200 Series | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series S7-200 Series | ||
Number of Inputs 4 | ||
Input Type Analogue | ||
Output Type Analogue | ||
Number of Outputs 1 | ||
For Use With S7-200 Series | ||
RoHS Status: Not Applicable

